Microchip DSPIC33FJ16GP101-I/SO

MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 18-Pin SOIC W Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
Number of Pins18
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O35
Number of Timers/Counters3
Operating Supply Voltage3.3 V
PackagingRail/Tube
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GP101-I/SO.

Electro Sonic
Datasheet386 pages11 years ago
Microchip
Datasheet322 pages12 years ago
Datasheet392 pages10 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33FJ16GP101-I/SO.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33FJ16GP101-I/SO provided by its distributors.

MCU 16-bit dsPIC33F dsPIC RISC 16KB Flash 3.3V 18-Pin SOIC W Tube
16-bit MCU/DSC, 16 KB, 1024 Bytes, 32 MHz, 3 to 3.6V, SOIC-18, RoHS
Microchip SCT
16-Bit Dsc Family, 16 Mips, 16Kb Flash, 1Kb Ram 18 Soic .300In Tube Rohs Compliant: Yes |Microchip DSPIC33FJ16GP101-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33FJ16GP101-ISO
  • DSPIC33FJ16GP101I/SO
  • DSPIC33FJ16GP101ISO

Technical Specifications

Physical
Case/PackageSOIC W
Number of Pins18
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Programmable I/O35
Number of Timers/Counters3
Operating Supply Voltage3.3 V
PackagingRail/Tube
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33FJ16GP101-I/SO.

Electro Sonic
Datasheet386 pages11 years ago
Microchip
Datasheet322 pages12 years ago
Datasheet392 pages10 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements