Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
TME | 33EP256GM604-I/ML | 0 | 1 | 12h | ||||||||
Microchip | DSPIC33EP256GM604-I/ML | 530 | 1 | Tube | 4h | |||||||
Newark | 66W6829 | 0 | 135 | |||||||||
Onlinecomponents.com | DSPIC33EP256GM604-I/ML | 0 | 34 | Bulk | ||||||||
RS (Formerly Allied Electronics) | 70540620 | 0 | 135 | Bulk | 7h |
Download Microchip DSPIC33EP256GM604-I/ML symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | Download |
Descriptions of Microchip DSPIC33EP256GM604-I/ML provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: