📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip DSPIC30F5013-20I/PT

IC MCU 16BIT 66KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
$ 9.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F5013-20I/PT.

Augswan

Datasheet220 pages14 years ago

DigiKey

element14

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.15%

CAD Models

Download Microchip DSPIC30F5013-20I/PT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DSPIC30F6010A-20E/PF; 16bit PIC Microcontroller; 25MHz; 144kb Flash; 80-Pin TQFP
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS

Descriptions

Descriptions of Microchip DSPIC30F5013-20I/PT provided by its distributors.

IC MCU 16BIT 66KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
16-bit MCU/DSC, 66 KB, 4096 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
Microchip SCT
dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-80
RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP80
Digital Signal Controller-Dsc, 16 Bit, 66Kb, 40Mhz 5.5V Tqfp-80; Rango De Producto:Serie Dspic30F; Frecuencia De Núcleo:40Mhz; Núcleo, Tensión De Alimentación:5.5V; Modelo De Dsc:Tqfp; Núm. De Contactos:80; Tamaño Memoria Flash:66Kb |Microchip DSPIC30F5013-20I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F5013-20I/PT.
  • DSPIC30F5013-20IPT