Microchip DSPIC30F3014-30I/P

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 40-Pin PDIP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density192 kb
Frequency30 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size24 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of A/D Converters1
Number of Bits16
Number of I/Os30
Number of Programmable I/O30
Number of PWM Channels2
Number of Timers/Counters3
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Length53.213 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3014-30I/P.

Augswan
Datasheet228 pages13 years ago
element14
Datasheet226 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet220 pages17 years ago
Datasheet205 pages17 years ago
DigiKey
Datasheet220 pages19 years ago
TME
Datasheet210 pages13 years ago
Mouser
Datasheet244 pages19 years ago
SHENGYU ELECTRONICS
Datasheet34 pages19 years ago
iiiC
Datasheet228 pages0 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F3014-30I/P.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F3014-30I/P provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 40-Pin PDIP Tube - Rail/Tube
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-40, RoHS
Microchip SCT
120MHz 24KB 30 PDIP-40 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - PDIP-40
MICROCHIP - DSPIC30F3014-30I/P - IC, 16BIT MCU-DSP, 30MHZ, DIP40
IC, 16BIT MCU-DSP, 30MHZ, DIP40; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 24KB; No. of I/O's: 30I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: DIP; No. of Pins: 40Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Core Frequency Typ: 30MHz; DSP Type: Fixed / Floating Point; Logic Function Number: 30F3014; No. of Bits: 16bit; Operating Temperature Range: -40°C to +85°C; RAM Memory Size: 2048Byte; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F3014-30I-P
  • DSPIC30F3014-30IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density192 kb
Frequency30 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size24 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of A/D Converters1
Number of Bits16
Number of I/Os30
Number of Programmable I/O30
Number of PWM Channels2
Number of Timers/Counters3
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Length53.213 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F3014-30I/P.

Augswan
Datasheet228 pages13 years ago
element14
Datasheet226 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet220 pages17 years ago
Datasheet205 pages17 years ago
DigiKey
Datasheet220 pages19 years ago
TME
Datasheet210 pages13 years ago
Mouser
Datasheet244 pages19 years ago
SHENGYU ELECTRONICS
Datasheet34 pages19 years ago
iiiC
Datasheet228 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements