Microchip DSPIC30F2012-20I/ML

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density96 kb
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of ADC Channels10
Number of I2C Channels1
Number of I/Os20
Number of Programmable I/O12
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.3 V
PackagingBulk
RAM Size1 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2012-20I/ML.

SHENGYU ELECTRONICS
Datasheet210 pages13 years ago
Newark
Datasheet207 pages19 years ago
Mouser
Datasheet205 pages17 years ago
Farnell
Datasheet206 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F2012-20I/ML.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F2012-20I/ML provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, QFN-28, RoHS
Microchip SCT
Ic, Dsc, 16Bit, 12Kb, 40Mhz, 5.5V Qfn-44; A/d Converter:12 Bits; Cpu Speed:20Mips; Clock Frequency:40Mhz; Controller Family/series:dspic30 Dsc; Core Frequency:40Mhz; Core Frequency Typ:40Mhz; Core Supply Voltage:5.5V; No. Of I/o's:20Rohs Compliant: Yes
16BIT MCU-DSP 20MHZ, SMD, 30F2012; Series:dsPIC30F; Core Frequency:40MHz; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:20; Flash Memory Size:12KB; Supply Voltage Range:2.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:28; SVHC:No SVHC (19-Dec-2011); Base Number:30; Core Frequency Typ:20MHz; DSP Type:Fixed / Floating Point; Frequency:40MHz; IC Generic Number:30F2012; IC Temperature Range:Industrial; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, UART; Logic Function Number:30F2012; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; RAM Memory Size:1024Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2012-20IML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density96 kb
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of ADC Channels10
Number of I2C Channels1
Number of I/Os20
Number of Programmable I/O12
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.3 V
PackagingBulk
RAM Size1 kB
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2012-20I/ML.

SHENGYU ELECTRONICS
Datasheet210 pages13 years ago
Newark
Datasheet207 pages19 years ago
Mouser
Datasheet205 pages17 years ago
Farnell
Datasheet206 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements