Cornell Dubilier DSF050J394

Cap Film 0.39uF 50V PET 5% (7.3 X 5.7 X 7.3mm) Radial Stacked 5mm 85C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance390 nF
DielectricPET
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5.7 mm
Height - Seated (Max)8.3058 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2898 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DSF050J394.

Farnell
Datasheet2 pages18 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet3 pages18 years ago
Newark
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DSF050J394.

Descriptions

Descriptions of Cornell Dubilier DSF050J394 provided by its distributors.

Cap Film 0.39uF 50V PET 5% (7.3 X 5.7 X 7.3mm) Radial Stacked 5mm 85C Bulk
CAPACITOR POLY FILM 0.39UF, 50V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.39µF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
CAPACITOR POLYESTER FILM 0.39UF, 50V, 5%; CAPACITOR POLYESTER FILM 0.39UF, 50V, 5%, RADIAL; Product Range:DSF Series; Capacitance:0.39 F; Capacitance Tolerance: 5%; Capacitor Dielectric Type:PET (Polyester); Voltage Rating:50V; Capacitor Case Style:-; Lead Spacing:5mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance390 nF
DielectricPET
Lead/Base StyleStraight
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5.7 mm
Height - Seated (Max)8.3058 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2898 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DSF050J394.

Farnell
Datasheet2 pages18 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet3 pages18 years ago
Newark
Datasheet2 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements