Littelfuse DSEI30-10A

Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Forward Current30 A
Schedule B8541100080

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse DSEI30-10A.

Descriptions

Descriptions of Littelfuse DSEI30-10A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD
Rectifier Diode Switching 1KV 30A 50ns 2-Pin(2+Tab) TO-247AD
Diode - Single FRD Discrete 30A 1000V TO-247AD (2)
DIODE GEN PURP 1KV 30A TO247AD
FAST DIODE, 30A, 1KV, TO-247AD; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):30A; Diode Configuration:Single; Forward Voltage VF Max:2.4V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:200A RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Forward Current30 A
Schedule B8541100080

Compliance

Environmental Classification
RoHSCompliant