Panasonic DSC2A01T0L

DSC2A01 Series 40 V 50 mA Surface Mount NPN Silicon Transistor - Mini3-G3-B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)40 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)15 V
Gain Bandwidth Product150 MHz
hFE Min400
Max Breakdown Voltage40 V
Max Collector Current50 mA
Max Frequency150 MHz
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Manufacturer Package IdentifierMini3-G3-B
Min Operating Temperature-40 °C
PackagingDigi-Reel®
PolarityNPN
Transition Frequency150 MHz
Dimensions
Height1.1 mm
Length2.9 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DSC2A01T0L.

Panasonic
Datasheet0 pages0 years ago
Datasheet6 pages13 years ago
Upverter
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic DSC2A01T0L.

Related Parts

Descriptions

Descriptions of Panasonic DSC2A01T0L provided by its distributors.

DSC2A01 Series 40 V 50 mA Surface Mount NPN Silicon Transistor - Mini3-G3-B
DSC2A01T0L NPN Bipolar Transistor, 0.05 A, 40 V, 3-Pin Mini3 G3 B | Panasonic Electronic Components DSC2A01T0L
SC,SMALL SIGNAL TRANSISTOR / NPN SINGLE, HIGH HFE, VCEO:40V, IC:50MA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC2A01T0L.

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)40 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)15 V
Gain Bandwidth Product150 MHz
hFE Min400
Max Breakdown Voltage40 V
Max Collector Current50 mA
Max Frequency150 MHz
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Manufacturer Package IdentifierMini3-G3-B
Min Operating Temperature-40 °C
PackagingDigi-Reel®
PolarityNPN
Transition Frequency150 MHz
Dimensions
Height1.1 mm
Length2.9 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DSC2A01T0L.

Panasonic
Datasheet0 pages0 years ago
Datasheet6 pages13 years ago
Upverter
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant