Analog Devices DS89C420-MCL

Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS89C420-MCL.

Newark

Datasheet47 pages20 years ago

IHS

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices DS89C420-MCL provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PDIP40
8-BIT FLASH 33 MHz MICROCONTROLLER PDIP40
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
8-Bit Microcontroller IC; Controller Family/Series:(8051) 8052; Memory Size, SRAM:1KB; Number of I/O Pins:32; Number of Timers 8/12/16/32 Bits:0 / 0 / 3 / 0; Clock Speed:33MHz; Interfaces:UART; Package/Case:40-DIP RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS89C420MCL