Analog Devices DS4404N+

DAC 4-CH Current Steering 5-bit 14-Pin TDFN EP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits5
Number of Channels4
Number of Converters4
Number of DAC Channels4
PackagingBulk
Resolution0.625 B
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices DS4404N+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet9 pages14 years ago
Farnell
Datasheet8 pages17 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
-3.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS4404N+.

Related Parts

Descriptions

Descriptions of Analog Devices DS4404N+ provided by its distributors.

DAC 4-CH Current Steering 5-bit 14-Pin TDFN EP
14-WFDFN Exposed Pad Current - Unbuffered Current Sink Current Source DS4404 digital to analog converter 5.5V 1LSB 3mm -40C~85C
IC, 5BIT DAC, 4CH, I²C ADJ, 14TDFN; Resolution (Bits): 5bit; Sampling Rate: -; Data Interface: I2C; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: DFN; No. of Pins: 14Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); A/D / D/A Features: D/A; Base Number: 4404; IC Case Style: DFN; No. of Bits: 5bit; No. of Channels: 4Channels; No. of Outputs: 4Outputs; Operating Temperature Range: -40°C to +85°C; Output Type: Current; Supply Current: 500µA; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS4404N+.

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Integral Nonlinearity (INL)1 LSB
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits5
Number of Channels4
Number of Converters4
Number of DAC Channels4
PackagingBulk
Resolution0.625 B
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Analog Devices DS4404N+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet9 pages14 years ago
Farnell
Datasheet8 pages17 years ago
ShanghaiCT
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago