Texas Instruments DS3695TN/NOPB

EAR99 DS3695 Tube RS422RS485 interface transceiver 5V 60mA 113.398093g 37ns
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight113.398093 g
Technical
Data Rate10 Mbps
ESD ProtectionNo
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Supply Current60 mA
Max Supply Voltage5.25 V
Min Supply Voltage4.75 V
Nominal Supply Current60 mA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
TerminationThrough Hole
Dimensions
Height4.57 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3695TN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages14 years ago
Farnell
Datasheet15 pages12 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages6 years ago
Datasheet17 pages9 years ago
element14
Datasheet13 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS3695TN/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS3695TN/NOPB provided by its distributors.

EAR99 DS3695 Tube RS422RS485 interface transceiver 5V 60mA 113.398093g 37ns
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85
1/1 Transceiver Half RS422, RS485 8-PDIP
Line Transceiver 1TR 1TX 1RX 8-Pin MDIP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
NATIONAL SEMICONDUCTOR DS3695TN/NOPB / DS3695TN IC TXRX RS485/422 8-D
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
IC TXRX MULT PT RS485/422 8-DIP
French Electronic Distributor since 1988
TRANSCEIVER; Line / Bus Driver / Receiver / Transceiver Type:Multipoint; Interface Type:RS-485 / RS-422; Data Rate:10Mbps; No. of Channels:1; Supply Current:42mA; Min Supply Voltage:4.75V; Max Supply Voltage:5.25V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:3695

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3695TN/NOPB..
  • DS3695TNNOPB

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Weight113.398093 g
Technical
Data Rate10 Mbps
ESD ProtectionNo
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Supply Current60 mA
Max Supply Voltage5.25 V
Min Supply Voltage4.75 V
Nominal Supply Current60 mA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
TerminationThrough Hole
Dimensions
Height4.57 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3695TN/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages14 years ago
Farnell
Datasheet15 pages12 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages6 years ago
Datasheet17 pages9 years ago
element14
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago