Texas Instruments DS3695N

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Data Rate10 Mbps
ESD ProtectionNo
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Current60 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current60 mA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
Simplex/DuplexHalf Duplex
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3695N.

Farnell
Datasheet15 pages12 years ago
Datasheet17 pages10 years ago
Texas Instruments
Datasheet17 pages11 years ago
Verical
Datasheet13 pages19 years ago
Augswan
Datasheet17 pages6 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
iiiC
Datasheet15 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS3695N.

Related Parts

Descriptions

Descriptions of Texas Instruments DS3695N provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Multipoint RS-485/RS-422 Transceivers 8-PDIP 0 to 70
IC, BUS TRANSCEIVER, 3695, DIP8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Base Number:3695; Data Rate:10Mbps; IC Generic Number:3695; IC Temperature Range:Commercial; Interface Type:RS422, RS485; Line / Bus Driver / Receiver / Transceiver Type:Differential; Logic Case Style:DIP; Logic Function Number:3695; No. of Channels:1; Operating Temperature Range:0°C to +70°C; Package / Case:DIP; Supply Current:42mA; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3695 N
  • DS3695N.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Data Rate10 Mbps
ESD ProtectionNo
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Current60 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current60 mA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
Simplex/DuplexHalf Duplex
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3695N.

Farnell
Datasheet15 pages12 years ago
Datasheet17 pages10 years ago
Texas Instruments
Datasheet17 pages11 years ago
Verical
Datasheet13 pages19 years ago
Augswan
Datasheet17 pages6 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
iiiC
Datasheet15 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago