Texas Instruments DS36954VX/NOPB

Ic, Line Transceiver, Bipolar, 4 Driver, 4 Rcvr, Ldcc, 20Pin, Plastic

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins20
Technical
Data Rate10 Mbps
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current90 mA
Number of Channels4
Number of Drivers4
Number of Receivers4
Number of Transceivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingTape and Reel
Simplex/DuplexHalf Duplex

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS36954VX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet17 pages9 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages25 years ago
Technical Drawing2 pages25 years ago
Arrow Electronics
Datasheet11 pages12 years ago

Inventory History

3 month trend:
+1.12%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS36954VX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS36954VX/NOPB provided by its distributors.

Ic,Line Transceiver,Bipolar,4 Driver,4 Rcvr,Ldcc,20Pin,Plastic
Quad Differential Bus Transceiver 20-PLCC 0 to 70
Line Transceiver 4TR 4TX 4RX 20-Pin PLCC T/R
Half Duplex ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER J BEND Transceiver 0C~70C 5V 10Mbps 8.89mm
Quad Transmitter/Receiver RS-485 20-Pin PLCC Tube
LINE TRANSCEIVER, 4 FUNC, 1 DRIV
IC TRANSCEIVER HALF 4/4 20PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS36954VXNOPB

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins20
Technical
Data Rate10 Mbps
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current90 mA
Number of Channels4
Number of Drivers4
Number of Receivers4
Number of Transceivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingTape and Reel
Simplex/DuplexHalf Duplex

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS36954VX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet17 pages9 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages25 years ago
Technical Drawing2 pages25 years ago
Arrow Electronics
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago