Analog Devices DS3253+

ROHS3Compliant Lead Free BOTTOM BALL Telecom IC Line Interface Unit (LIU) 0C~70C 51.84Mbps 1.76mm 280mA
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins144
Technical
Data Rate51.84 Mbps
Max Operating Temperature70 °C
Max Supply Current280 mA
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage3.135 V
Number of Receivers3
Number of Transmitters3

Documents

Download datasheets and manufacturer documentation for Analog Devices DS3253+.

SHENGYU ELECTRONICS
Datasheet71 pages18 years ago
iiiC
Datasheet71 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS3253+.

Related Parts

Descriptions

Descriptions of Analog Devices DS3253+ provided by its distributors.

ROHS3Compliant Lead Free BOTTOM BALL Telecom IC Line Interface Unit (LIU) 0C~70C 51.84Mbps 1.76mm 280mA
LIU Transceiver 3TX 3RX 51.84Mbps 144-Pin TE-CSBGA
DS3253 TRIPLE DS3/E3/STS-1 LIU

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins144
Technical
Data Rate51.84 Mbps
Max Operating Temperature70 °C
Max Supply Current280 mA
Max Supply Voltage3.465 V
Min Operating Temperature0 °C
Min Supply Voltage3.135 V
Number of Receivers3
Number of Transmitters3

Documents

Download datasheets and manufacturer documentation for Analog Devices DS3253+.

SHENGYU ELECTRONICS
Datasheet71 pages18 years ago
iiiC
Datasheet71 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago