📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices DS3232MZ+

Real Time Clock Serial 236byte Clock/Calendar/Alarm/Battery Backup 8-Pin SOIC N Tube
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3232MZ+.

Official Datasheet13 years ago

CAD Models

Download Analog Devices DS3232MZ+ symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS3232MZ+.

Related Parts

Analog DevicesDS3231MZ+
DS3231M Series 2.3 to 5.5 V ±5ppm Surface Mount I2C Real-Time Clock - SOIC-8
Analog DevicesDS3231MZ+TRL
DS3231M Series 2.3 to 5.5 V ±5ppm 130µA Surface Mount I2C Real-Time Clock-SOIC-8
MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices DS3232MZ+ provided by its distributors.

Real Time Clock Serial 236byte Clock/Calendar/Alarm/Battery Backup 8-Pin SOIC N Tube
DS3232M Series 4.5 V ±5 ppm Surface Mount I2C Real-Time Clock - SOIC-8
8-SOIC (0.154 3.90mm Width) DS3232 Alarm Leap Year Square Wave Output SRAM I2C 2-Wire Serial rtc clock circuit 2.3V~4.5V 175muA @ 2.3V~4.5V 5mm 0.032MHz
Rtc W/ Sram, 236Byte, Nsoic-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:2.3V; Supply Voltage Max:4.5V; Clock Ic Case Style:Nsoic; No. Of Pins:8Pins; Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS3232MZ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated