C&K Components DS2F5AQ3

Switch Safety Interlock N.O./N.C. DPDT Short Button 0.1A 250VAC 6.67N Panel Mount Quick Connect
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
ColorWhite
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialPolyamide
Mechanical Life50 kcycles
MountPanel, Snap in
Technical
Current Rating100 mA
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Position8.89 mm
Overtravel3.175 mm
Schedule B8536509065
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Height26.6 mm
Length39.9 mm
Width17.3 mm

Documents

Download datasheets and manufacturer documentation for C&K Components DS2F5AQ3.

Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components DS2F5AQ3.

Related Parts

Descriptions

Descriptions of C&K Components DS2F5AQ3 provided by its distributors.

Switch Safety Interlock N.O./N.C. DPDT Short Button 0.1A 250VAC 6.67N Panel Mount Quick Connect
SWITCH SNAP ACT DPDT 100MA 125V
Switch, Interlock P/B, DPDT, ON-MOM, Short Button Plunger,0.1A,125VAC,6.3 x 0.8 Term | C&K DS2F5AQ3
DPDT Momentary Short Button Push Button Switch with 6.3 x 0.8 mm QC Terminals. Rated 0.1 (0.05)A@ 125/250V AC 50/60 Hz 50E3 - 0.1A GP@125/250V AC 50/60 Hz 50E3

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Case/Package125
ColorWhite
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialPolyamide
Mechanical Life50 kcycles
MountPanel, Snap in
Technical
Current Rating100 mA
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Positions2
Operating Position8.89 mm
Overtravel3.175 mm
Schedule B8536509065
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Height26.6 mm
Length39.9 mm
Width17.3 mm

Documents

Download datasheets and manufacturer documentation for C&K Components DS2F5AQ3.

Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant