Analog Devices DS2502+

Maxim Integrated Products DS2502+ Add Only Memory 1KB, 2502, TO-92-3
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-226-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Access Time15 µs
Density1 kb
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage12 V
Memory Size128 B
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Operating Supply Current5 µA
Operating Supply Voltage6 V
PackagingBulk
Schedule B8542320070
TerminationThrough Hole
Dimensions
Diameter4.95 mm
Height3.94 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2502+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet24 pages9 years ago
Augswan
Datasheet24 pages12 years ago
Farnell
Datasheet23 pages18 years ago
Datasheet22 pages15 years ago
TME
Datasheet24 pages9 years ago
iiiC
Datasheet24 pages12 years ago
element14
Datasheet23 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Arrow.cn
Datasheet22 pages16 years ago
DigiKey
Datasheet22 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2502+.

Descriptions

Descriptions of Analog Devices DS2502+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS DS2502+ ADD ONLY MEMORY 1KB, 2502, TO-92-3
DS2502 Series 6 V 1-Wire Through Hole Smart Card Interface IC - TO-92
Eprom, 1Kbit, 1 Wire, 6V, To-226Aa-3; Memory Configuration:128K X 8Bit; No. Of Pins:3Pins; Ic Case/Package:To-226Aa; Supply Voltage Min:2.8V; Supply Voltage Max:6V; Ic Mounting:Through Hole; Operating Temperature Min:-40°C; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2502+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2502+.

Technical Specifications

Physical
Case/PackageTO-226-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Access Time15 µs
Density1 kb
InterfaceSerial
Max Operating Temperature85 °C
Max Supply Voltage12 V
Memory Size128 B
Memory TypeEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Operating Supply Current5 µA
Operating Supply Voltage6 V
PackagingBulk
Schedule B8542320070
TerminationThrough Hole
Dimensions
Diameter4.95 mm
Height3.94 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2502+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet24 pages9 years ago
Augswan
Datasheet24 pages12 years ago
Farnell
Datasheet23 pages18 years ago
Datasheet22 pages15 years ago
TME
Datasheet24 pages9 years ago
iiiC
Datasheet24 pages12 years ago
element14
Datasheet23 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Arrow.cn
Datasheet22 pages16 years ago
DigiKey
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago