Analog Devices DS2411X#U

IC Silicon Ser Number 4FLIPCHIP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins4
Technical
Data Bus Width8 b
Data Rate15.4 kbps
Max Frequency125 kHz
Max Operating Temperature85 °C
Max Supply Current100 µA
Max Supply Voltage5.25 V
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Operating Supply Current1 µA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2411X#U.

Datasheet12 pages12 years ago

Inventory History

3 month trend:
-5.18%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2411X#U.

Descriptions

Descriptions of Analog Devices DS2411X#U provided by its distributors.

IC SILICON SER NUMBER 4FLIPCHIP
Silicon Serial Number 4-Pin Flip-Chip
OEMs, CMs ONLY (NO BROKERS)
SERIAL NUMBER WITH VCC INPUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2411XU

Technical Specifications

Physical
Number of Pins4
Technical
Data Bus Width8 b
Data Rate15.4 kbps
Max Frequency125 kHz
Max Operating Temperature85 °C
Max Supply Current100 µA
Max Supply Voltage5.25 V
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Operating Supply Current1 µA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2411X#U.

Datasheet12 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago