Analog Devices DS2250T-32-16+

MCU 8-bit DS225x 8051 CISC ROMLess 5V 40-Pin SIMM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins40
Technical
Core Architecture8051
PackagingBulk
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2250T-32-16+.

SHENGYU ELECTRONICS
Datasheet18 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2250T-32-16+.

Descriptions

Descriptions of Analog Devices DS2250T-32-16+ provided by its distributors.

MCU 8-bit DS225x 8051 CISC ROMLess 5V 40-Pin SIMM
Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS
System-On-Modules - SOM Soft MCU Module
8-BIT 16 MHz MICROCONTROLLER SMA40
MCU, 8051, 16MHZ, SIMM-40; Product Range: DS2 Family DS2250 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 32KB; No. of Pins: 40Pins; MCU Case Style: SIMM; No. of I/O's: 32I/O's; Embedded Interface Type: UART; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; MCU Family: DS2; MCU Series: DS2250; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2018); Controller Family/Series: 8051
IC MCU 8BIT 32KB NVSRAM 40SIMM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Number of Pins40
Technical
Core Architecture8051
PackagingBulk
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for Analog Devices DS2250T-32-16+.

SHENGYU ELECTRONICS
Datasheet18 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago