📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices DS1722U+

Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount
$ 2.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1722U+.

Ciiva

Datasheet14 pages17 years ago

Analog Devices

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+308%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesDS75U+
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, CMOS, Square, 8 Pin, Surface Mount
Analog DevicesDS1631U+
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount
Analog DevicesDS1726U+
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices DS1722U+ provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin uMAX Tube / SENSOR TEMPERATURE SPI 8UMAX
DS1722 Series 5.5 V Surface Mount Digital Temperature Sensor -SOIC-8
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 8; Package Shape or Style: RECTANGULAR; Maximum Operating Temperature: 125 Cel; Body Height: 1.1 mm;
Temperature Sensor, 2Deg C, Umax-8; Ic Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:Μmax; No. Of Pins:8Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1722U+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated