Analog Devices DS1337U+

DS1337 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - uSOP-8
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1337U+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Newark

TME

Inventory History

3 month trend:
+187%

CAD Models

Download Analog Devices DS1337U+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1342U+
Real Time Clock Serial Clock/Calendar/Alarm/Interrupt/Square-Wave Output 8-Pin uMAX Tube
Analog DevicesDS1341U+
Real Time Clock Low-Current I2C for High-ESR Crystal 1.8V to 5.5V 8-Pin uSOP
Analog DevicesDS1341U+T&R
Compatible with High-ESR Crystals While Offering the Lowest Possible Current

Descriptions

Descriptions of Analog Devices DS1337U+ provided by its distributors.

DS1337 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - uSOP-8
8-TSSOP 8-MSOP (0.118 3.00mm Width) DS1337 e3 Alarm Leap Year Square Wave Output real time clock IC 1.8V~5.5V 0.6muA @ 1.3V~1.8V 3mm -40C~85C
IC, RTC, I2C, SMD, 1337, MSOP8; Date Format: Day; Date; Month; Year; Clock Format: ss: mm: hh; Clock IC Type: RTC; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Clock IC Case Style: MSOP; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 0.032768MHz; IC Temperature Range: Industrial; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +85°C; RTC Features: Square-Wave Output; Supply Voltage Range: 1.8V to 5.5V; Termination Type: Surface Mount Device; Type: Alarm RTC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1337U+.
  • DS1337U+..