📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices DS1330YP-70+

EAR99 Surface Mount DS1330Y Tube ic memory 70ns 0.00015A 262144bit 4.5V
$ 20.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1330YP-70+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1230YP-70+
NVRAM NVSRAM Parallel 256K-Bit 5V 34-Pin PowerCap Module
Analog DevicesDS1230YP-70IND+
DRAM Chip DDR3L SDRAM 8G-Bit 512Mx16 1.35V 96-Pin F-BGA
Analog DevicesDS1330ABP-70+
EAR99 Surface Mount DS1330AB Tray ic memory 70ns 0.00015A 262144bit 4.75V

Descriptions

Descriptions of Analog Devices DS1330YP-70+ provided by its distributors.

EAR99 Surface Mount DS1330Y Tube ic memory 70ns 0.00015A 262144bit 4.5V
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 34; Package Shape: RECTANGULAR; Surface Mount: YES; JESD-30 Code: R-XDMA-U34;
Nv Sram, Parallel, 256Kbit, Pwrcp-34; Memory Size:256Kbit; Memory Organisation:32K X 8Bit; Read Access Time:70Ns; Write Access Time:70Ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Case Style:Pwrcp; No. Of Pins:34Pins; Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1330YP-70+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated