Analog Devices DS1306EN+

Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
InterfaceSPI
Number of Outputs3

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1306EN+.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet22 pages9 years ago
Augswan
Datasheet22 pages14 years ago
TME
Datasheet21 pages18 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet22 pages14 years ago
Jameco
Datasheet22 pages15 years ago

Inventory History

3 month trend:
-0.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1306EN+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1306EN+ provided by its distributors.

Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP Tube
DS1306 Series 5.5 V Serial / 3-Wire / SPI Through Hole Real Time Clock- TSSOP-20
20-TSSOP (0.173 4.40mm Width) DS1306 e3 Alarm Leap Year NVSRAM Square Wave Output Trickle-Charger rtc clock circuit 2V~5.5V 25.3muA~81muA @ 2V~5V 6.5mm -40C~85C
Serial Alarm Rtc, -40 To 85Deg C; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Clock Ic Case Style:Tssop; No. Of Pins:20Pins; Ic Interface Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1306EN+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1306EN+.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Technical
InterfaceSPI
Number of Outputs3

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1306EN+.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet22 pages9 years ago
Augswan
Datasheet22 pages14 years ago
TME
Datasheet21 pages18 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet22 pages14 years ago
Jameco
Datasheet22 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago