Analog Devices DS1305E+

Clock, Real Time; TSSOP; 20 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Weight190.990737 mg
Technical
Date FormatYY-MM-DD-dd
Frequency32.8 kHz
InterfaceSPI
Logic FunctionClock
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size96 B
Min Operating Temperature0 °C
Min Supply Voltage2 V
Number of Outputs1
Time FormatHH:MM:SS
Voltage5 V
Dimensions
Height900 µm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1305E+.

Analog Devices
Official datasheet0 pages0 years ago
Burklin Elektronik
Datasheet22 pages9 years ago
Augswan
Datasheet22 pages14 years ago
TME
Datasheet21 pages18 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet22 pages14 years ago
Jameco
Datasheet22 pages15 years ago

Inventory History

3 month trend:
-25.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1305E+.

Related Parts

Descriptions

Descriptions of Analog Devices DS1305E+ provided by its distributors.

Clock, Real Time; TSSOP; 20 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.)
DS1305 Series 5.5V Serial / 3-Wire / SPI Surface Mount Real Time Clock -TSSOP-20
3-Wire/SPI Serial Interface Trickle Charge Real-Time Clock with Alarms
Ciiva Crawler
20-TSSOP (0.173 4.40mm Width) DS1305 e3 Alarm Leap Year NVSRAM Trickle-Charger real time clock IC 2V~5.5V 25.3muA~81muA @ 2V~5V 6.5mm 32.8kHz
SERIAL ALARM REAL-TIME CLOCK; Date Format: Day; Date; Month; Year; Clock Format: 12Hr / 24Hr; Clock IC Type: RTC; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Clock IC Case Style: TSSOP; No. of Pins: 20Pins; IC Interface Type: 3 Wire, Serial; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 1305; Bus Type: 3 wire or SPI; Clock Frequency: 0.032768MHz; Device Marking: DS1305E+; IC Case Style: TSSOP; IC Generic Number: 1305; IC Temperature Range: Commercial; Interrupt Type: Time of day; Logic Function Number: 1305; Memory Type: RAM; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +70°C; RTC Features: Power Fail Output; Supply Voltage Range: 2V to 5.5V; Type: Alarm RTC; Voltage Vcc Max: 5V; Voltage Vcc Min: 3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1305E+.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Weight190.990737 mg
Technical
Date FormatYY-MM-DD-dd
Frequency32.8 kHz
InterfaceSPI
Logic FunctionClock
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size96 B
Min Operating Temperature0 °C
Min Supply Voltage2 V
Number of Outputs1
Time FormatHH:MM:SS
Voltage5 V
Dimensions
Height900 µm
Length6.5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1305E+.

Analog Devices
Official datasheet0 pages0 years ago
Burklin Elektronik
Datasheet22 pages9 years ago
Augswan
Datasheet22 pages14 years ago
TME
Datasheet21 pages18 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet22 pages14 years ago
Jameco
Datasheet22 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago