Analog Devices DS1238AS-5

IC Supervisor 1 Channel 16SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Voltages Monitored1
Operating Supply Current4 mA
Overvoltage Threshold4.5 V
PackagingBulk
ResetActive High/Active Low
Reset Timeout40 ms
Threshold Voltage4.62 V
TypeBattery Backup Circuit
Undervoltage Threshold4.25 V

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1238AS-5.

Augswan
Datasheet13 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1238AS-5.

Descriptions

Descriptions of Analog Devices DS1238AS-5 provided by its distributors.

IC SUPERVISOR 1 CHANNEL 16SOIC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO16
IGBT MODULE 1200V STACK A-PSF-1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1238AS5

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Voltages Monitored1
Operating Supply Current4 mA
Overvoltage Threshold4.5 V
PackagingBulk
ResetActive High/Active Low
Reset Timeout40 ms
Threshold Voltage4.62 V
TypeBattery Backup Circuit
Undervoltage Threshold4.25 V

Documents

Download datasheets and manufacturer documentation for Analog Devices DS1238AS-5.

Augswan
Datasheet13 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago