📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices DS1220AD-150+

DS1220 Series 16 kb (2 k x 8) 150 ns Commercial Temp Non-Volatile SRAM - DIP-24
$ 18.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1220AD-150+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+58.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1220AB-150+
EAR99 Through Hole DS1220A Tube ic memory 150ns 2.54mm 0.01A 16384bit
Analog DevicesDS1220AB-120+
EAR99 Through Hole DS1220A Tube ic memory 120ns 2.54mm 0.01A 16384bit
Analog DevicesDS1220AB-100+
EAR99 Through Hole DS1220A Tube ic memory 100ns 33.02mm 0.01A 16384bit

Descriptions

Descriptions of Analog Devices DS1220AD-150+ provided by its distributors.

DS1220 Series 16 kb (2 k x 8) 150 ns Commercial Temp Non-Volatile SRAM - DIP-24
IC NVSRAM 16KBIT 150NS 24EDIP / NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; No. of Functions: 1;
Non-Volatile Sram, 16Kbit, 150Ns, Edip24; Memory Type:Sram; Memory Size:16Kbit; Nvram Memory Configuration:2K X 8Bit; Ic Interface Type:-; Access Time:150Ns; Memory Case Style:-; No. Of Pins:24Pins; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1220AD-150+
Type = NV-SRAM / Memory Size KB = 16 / Organisation = 2 k x 8 Bit / Interfaces = Parallel / Access Time ns = 150 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = EDIP / Pins = 24 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 38.1 / Width mm = 18.2 / Height mm = 9.65

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1220AD150+