APEM DS08T

Slide Switch, STRAIGHT, SPST, ON-OFF, Number Of Positions: 8, PC TAIL Terminal, PCB Hole Count: 16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass fibre, Polybutylene
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
Contact Resistance50 mΩ
Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions8
OrientationStraight
TerminationThrough Hole
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.25 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for APEM DS08T.

Master Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for APEM DS08T.

Related Parts

Descriptions

Descriptions of APEM DS08T provided by its distributors.

Slide Switch,STRAIGHT,SPST,ON-OFF,Number Of Positions:8,PC TAIL Terminal,PCB Hole Count:16
APEM DS08T Switches > DIP
Standard DIP Switch
MORDS08T8 POS - TAPE SEAL
8WDIL SPST SWITCH

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS-08T

Technical Specifications

Physical
Actuator MaterialGlass fibre, Polybutylene
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
Contact Resistance50 mΩ
Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Positions8
OrientationStraight
TerminationThrough Hole
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length1.25 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for APEM DS08T.

Master Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableYes