Texas Instruments DRV8835DSSR

12-V, 1.5-A dual H-bridge motor driver 12-WSON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Technical
Collector Emitter Voltage (VCEO)11 V
Drain to Source Resistance305 mΩ
InterfaceParallel
Logic FunctionAND
Max Collector Current1.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Motor TypeBrushed
Nominal Supply Current450 µA
Number of Outputs2
Operating Supply Current1.5 A
Output Current1.5 A
Output Voltage11 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency250 kHz
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8835DSSR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet14 pages10 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet19 pages10 years ago
Datasheet16 pages10 years ago
Upverter
Datasheet16 pages11 years ago
Farnell
Datasheet24 pages6 years ago
LCSC
Datasheet19 pages1 year ago
Datasheet16 pages2 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
Newark
Datasheet24 pages7 years ago

Inventory History

3 month trend:
-2.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8835DSSR.

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8835DSSR provided by its distributors.

12-V, 1.5-A dual H-bridge motor driver 12-WSON -40 to 85
Power MOSFET Tape & Reel (TR) DRV8835 Battery Powered motor controller 11V 305mOhm 1.5A 3mm
Driver, Motor, Dual H Bridge, 12Son; Motor Type:Half Bridge; No. Of Outputs:2Outputs; Output Current:1.5A; Output Voltage:11V; Driver Case Style:Wson; No. Of Pins:12Pins; Supply Voltage Min:2V; Supply Voltage Max:7V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8835DSSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8835DSSR .
  • DRV8835DSSR.

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Technical
Collector Emitter Voltage (VCEO)11 V
Drain to Source Resistance305 mΩ
InterfaceParallel
Logic FunctionAND
Max Collector Current1.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Motor TypeBrushed
Nominal Supply Current450 µA
Number of Outputs2
Operating Supply Current1.5 A
Output Current1.5 A
Output Voltage11 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency250 kHz
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8835DSSR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet14 pages10 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet19 pages10 years ago
Datasheet16 pages10 years ago
Upverter
Datasheet16 pages11 years ago
Farnell
Datasheet24 pages6 years ago
LCSC
Datasheet19 pages1 year ago
Datasheet16 pages2 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
Newark
Datasheet24 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago