TE Connectivity / DEUTSCH DRC16-70SA

Combination Line Connector, 70 Contact(s), Female, Crimp Terminal, Plug
$ 22.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DRC16-70SA.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+17.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / DEUTSCHDRC12-70PA
Automotive Connector Housing, DRC, Receptacle, 70 Ways, AMP DRC Series Size 16 Pin Contacts
TE Connectivity / DEUTSCHDRC12-70PB
Combination Line Connector, 70 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity / DEUTSCHDRC26-50S05
TE Connectivity DRC26-50S05 50P Plug 50Pos Male Unshrouded Automotive Connector

Descriptions

Descriptions of TE Connectivity / DEUTSCH DRC16-70SA provided by its distributors.

Combination Line Connector, 70 Contact(s), Female, Crimp Terminal, Plug
Conn Rectangular F 70 POS 5.49mm Crimp ST Panel Mount Automotive
AUTOMOTIVE HOUSING, PLUG, 70POS, 13A
AUTOMOTIVE DC CONNECTOR, PLUG 70 PIN KEY A
Automotive Connectors 70P PLUG ASM
AUTOMOTIVE HOUSING, PLUG, 70POS, 13A; Product Range:DRC Series; Gender:Plug; No. of Positions:70Positions; For Use With:AMP DRC Series Size 16 Socket Contacts; Connector Body Material:PPS (Polyphenylene Sulphide), Glass Filled Body RoHS Compliant: Yes
PLG, 70P, BLK, N, A Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .063 in Mating Pin Diameter: 1.59 mm Connector System: Wire-to-Wire Number of Positions: 70 Housing for Female Terminals .063" 1.59 mm Wire-to-Wire | Deutsch Drc Housing | Part Number: DRC16-70SA | Internal Number: DRC16-70SA | Alias Number: DRC16-70SA-E | .063" | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC 16-70 SA