Bourns DR331-475BE

Common Mode Chokes Dual 4700uH 100kHz 0.2A 0.7Ohm DCR SMD Automotive T/R
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DR331-475BE.

IHS

Datasheet4 pages5 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.51%

CAD Models

Download Bourns DR331-475BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 4700uH 20% 100KHz 50Q-Factor Ferrite 0.06A 13.9Ohm DCR T/R
Inductor Power Shielded Wirewound 4700uH 20% 100KHz 0.06A 13.9Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 4700uH 20% 10KHz Ferrite 0.07A 61.04Ohm DCR 2220 T/R

Descriptions

Descriptions of Bourns DR331-475BE provided by its distributors.

Common Mode Chokes Dual 4700uH 100kHz 0.2A 0.7Ohm DCR SMD Automotive T/R
Ind Data Line Choke 4.7mH 25% 100KHz Ferrite 200mA T/R
Avnet Japan
Common Mode Chokes and Filters; BOURNS; DR331-475BE; 4.7 mm; 700 mOhm; 5.7 mm; 5.4102 mm
Choke, Data Line, Surface Mount, 4.7 mH, DR221 Series, 1.4 kohm, 200 mA, 7.3mm x 5.4mm x 4.7mm
4.7mH@100kHz 700mΩ 2 Common Mode Filters ROHS
CMC7.3X5.4X4.7MM,470025%0.2A, NON-SHDSMD
Common Mode Choke 470uH 200mA SMD
Data Line Chokes, 4.7Mh, 200Ma, 25%, Full Reel; Dc Current Rating:200Ma; Inductance:4.7Mh; Product Range:Dr331 Series; Impedance:-; Product Length:7.3Mm; Product Width:5.4Mm; Product Height:4.7Mm; Qualification:- Rohs Compliant: Yes |Bourns, Inc. DR331-475BE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR331-475BE.