Mean Well DR-120-24

DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
MountDIN Rail
Number of Pins7
Weight790 g
Technical
Current - Output 15 A
Efficiency84 %
Max Input Voltage264 V
Max Operating Temperature60 °C
Max Output Current5 A
Max Output Power120 W
Max Output Voltage28 V
Max Voltage Rating (AC)264 V
Min Input Voltage88 V
Min Input Voltage (AC)88 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current5 A
Output Power120 W
Output Voltage24 V
Power Rating120 W
Voltage - Output 124 V
Dimensions
Depth100 mm
Height125.2 mm
Length65.5 mm
Width65.5 mm

Documents

Download datasheets and manufacturer documentation for Mean Well DR-120-24.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages17 years ago
Sager Power Systems
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages6 years ago
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago
Datasheet2 pages15 years ago
TME
Datasheet112 pages6 years ago
Datasheet20 pages7 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages9 years ago
iiiC
Datasheet2 pages13 years ago
Telerex Europe
Datasheet2 pages13 years ago
Peak to Peak Power
Datasheet2 pages18 years ago
element14
Datasheet2 pages18 years ago
Component Distributors Inc.
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-22.41%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well DR-120-24.

Related Parts

Descriptions

Descriptions of Mean Well DR-120-24 provided by its distributors.

DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Mean Well DR-120-24 DIN Rail Power Supply, Uin: selectable by switch, Uout: 24V, Iout: 0-5.00A, Rated Power: 120W, PFC, RoHC
The DR-120-24 Industrial AC/DC Power Supply (120W) features 85~264 VAC input, 24V/5.0A output, DIN Rail package type, +More!
Ac/dc Converter, Din Rail, 1 O/p, 264Vac, 24V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:5A; Output Voltage - Output 2:-; Product Range:- Rohs Compliant: Yes
PSU, DIN RAIL, 24V, 120W; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 88V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; SVHC: No SVHC (12-Jan-2017); Approval Bodies: CB, CE, cUL, TUV, UL; External Depth: 100mm; External Length / Height: 125.2mm; External Width: 65.5mm; Input Voltage AC Max: 264VAC; Input Voltage AC Min: 88VAC; No. of Outputs: 1Outputs; Power Supply Type: Switch Mode

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR120-24

Technical Specifications

Physical
Case/PackageMetal
MountDIN Rail
Number of Pins7
Weight790 g
Technical
Current - Output 15 A
Efficiency84 %
Max Input Voltage264 V
Max Operating Temperature60 °C
Max Output Current5 A
Max Output Power120 W
Max Output Voltage28 V
Max Voltage Rating (AC)264 V
Min Input Voltage88 V
Min Input Voltage (AC)88 V
Min Operating Temperature-10 °C
Min Output Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current5 A
Output Power120 W
Output Voltage24 V
Power Rating120 W
Voltage - Output 124 V
Dimensions
Depth100 mm
Height125.2 mm
Length65.5 mm
Width65.5 mm

Documents

Download datasheets and manufacturer documentation for Mean Well DR-120-24.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages17 years ago
Sager Power Systems
Datasheet2 pages18 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet2 pages6 years ago
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago
Datasheet2 pages15 years ago
TME
Datasheet112 pages6 years ago
Datasheet20 pages7 years ago
Datasheet2 pages15 years ago
Future Electronics
Datasheet2 pages9 years ago
iiiC
Datasheet2 pages13 years ago
Telerex Europe
Datasheet2 pages13 years ago
Peak to Peak Power
Datasheet2 pages18 years ago
element14
Datasheet2 pages18 years ago
Component Distributors Inc.
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant