Cornell Dubilier DPP1S33K-F

Cap Film 0.033UF 10% 100VDC Rad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance33 nF
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)70 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)16.51 mm
Lead Pitch15.0114 mm
Length19.5072 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPP1S33K-F.

Sager Electronics
Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet3 pages9 years ago
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Newark
Datasheet3 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DPP1S33K-F.

Descriptions

Descriptions of Cornell Dubilier DPP1S33K-F provided by its distributors.

CAP FILM 0.033UF 10% 100VDC RAD
Film Capacitors 0.033uF 100V
Capacitor Polypropylene Pp Film 0.033Uf, 100V, 10%, Radial; Dielectric Type:Film/Foil Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.033Μf; Capacitance Tolerance:± 10%; Voltage(Ac):70V; Voltage(Dc):100V Rohs Compliant: Yes |Cornell Dubilier DPP1S33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance33 nF
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)70 V
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)16.51 mm
Lead Pitch15.0114 mm
Length19.5072 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPP1S33K-F.

Sager Electronics
Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet3 pages9 years ago
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago
Newark
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements