Texas Instruments DP83848YB

PHYTE Extreme Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-HLQFP
In Stock

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Data Rate100 Mbps
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Receivers1
Number of Transceivers1
Operating Supply Voltage3.3 V
Dimensions
Cable Length150 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848YB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
National Semiconductor
Datasheet86 pages12 years ago
Augswan
Datasheet89 pages1 year ago
iiiC
Datasheet86 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83848YB.

Related Parts

Descriptions

Descriptions of Texas Instruments DP83848YB provided by its distributors.

PHYTE Extreme Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-HLQFP
Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps 48-Pin LQFP EP Tray
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48
DATACOM ETHERNET TRANSCEIVER PQFP48
10/100 ETHERNET PHY EXTDED TEM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Data Rate100 Mbps
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Receivers1
Number of Transceivers1
Operating Supply Voltage3.3 V
Dimensions
Cable Length150 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83848YB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
National Semiconductor
Datasheet86 pages12 years ago
Augswan
Datasheet89 pages1 year ago
iiiC
Datasheet86 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago