Panduit DNF10-250FI-L

Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Case/PackageMetal
ColorYellow
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
Terminal MaterialBrass
Weight115.666054 g
Technical
GenderFemale
InsulationFully Insulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth9.1 mm
Insulation Diameter5.588 mm
Length24.13 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Width9.14 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Panduit DNF10-250FI-L.

element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
Sager Electronics
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page0 years ago

Inventory History

3 month trend:
-2.75%

Engineering Resources

View Evaluation kits and Reference designs for Panduit DNF10-250FI-L.

Related Parts

Descriptions

Descriptions of Panduit DNF10-250FI-L provided by its distributors.

Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.1mm Tin Bottle
Female Disconnect, 6.35Mm, 10Awg, Yel; Product Range:Dnf-Fi Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg Rohs Compliant: Yes |Panduit DNF10-250FI-L
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. Barrel design with larger outside diameter for use with more common hand tools. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF-10-250FI-L
  • DNF10-250FI-L.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Case/PackageMetal
ColorYellow
Contact MaterialBrass
Contact PlatingTin
Insulation MaterialNylon
MaterialBrass
MountFree Hanging
Terminal MaterialBrass
Weight115.666054 g
Technical
GenderFemale
InsulationFully Insulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth9.1 mm
Insulation Diameter5.588 mm
Length24.13 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Width9.14 mm
Wire/Cable Gauge12 AWG
Wire Gauge (Max)12 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for Panduit DNF10-250FI-L.

element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet1 page0 years ago
Sager Electronics
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant