Diodes Inc. DMP6350S-7

P-Channel 60 V 0.35 Ohm 720 mW Surface Mount Mosfet - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Continuous Drain Current (ID)-1.5 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance257 mΩ
Drain to Source Voltage (Vdss)-60 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance206 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation720 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation720 mW
Rds On Max350 mΩ
Schedule B8541290080
Turn-Off Delay Time12.3 ns
Turn-On Delay Time3.6 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP6350S-7.

Diodes Inc SCT
Datasheet7 pages7 years ago
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-26.45%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMP6350S-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMP6350S-7 provided by its distributors.

P-Channel 60 V 0.35 Ohm 720 mW Surface Mount Mosfet - SOT-23
Transistor MOSFET P-CH 60V 1.5A 3-Pin SOT-23 T/R
Mosfet Bvdss: 41V~60V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMP6350S-7
MOSFET, P-CH, -60V, -1.5A, SOT23; Transistor Polarity: P Channel; Continuous Drain Current Id: -1.5A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.257ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.8

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP6350S7

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Continuous Drain Current (ID)-1.5 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance257 mΩ
Drain to Source Voltage (Vdss)-60 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance206 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation720 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation720 mW
Rds On Max350 mΩ
Schedule B8541290080
Turn-Off Delay Time12.3 ns
Turn-On Delay Time3.6 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP6350S-7.

Diodes Inc SCT
Datasheet7 pages7 years ago
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant