Diodes Inc. DMN2041L-7

N-Channel 20 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)6.4 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time6.43 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance550 pF
Max Operating Temperature150 °C
Max Power Dissipation780 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation780 mW
Rds On Max28 mΩ
Resistance41 mΩ
Rise Time13.19 ns
Schedule B8541210080
Turn-Off Delay Time22.1 ns
Turn-On Delay Time4.69 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2041L-7.

Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages5 years ago
iiiC
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-7.93%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN2041L-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN2041L-7 provided by its distributors.

N-Channel 20 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Trans MOSFET N-CH 20V 6.4A Automotive 3-Pin SOT-23 T/R
MOSFET N-Channel 20V 6.4A SOT23 | Diodes Inc DMN2041L-7
MOSFET, N-CH, 20V, 6.4A, SOT-23; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:6.4A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:4.5V; Gate Source Threshold Voltage Max:1.2V RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2041L7

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)6.4 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time6.43 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance550 pF
Max Operating Temperature150 °C
Max Power Dissipation780 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation780 mW
Rds On Max28 mΩ
Resistance41 mΩ
Rise Time13.19 ns
Schedule B8541210080
Turn-Off Delay Time22.1 ns
Turn-On Delay Time4.69 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2041L-7.

Datasheet6 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages5 years ago
iiiC
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago