Diodes Inc. DMN2004DWK-7

Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-363 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Continuous Drain Current (ID)540 mA
Current Rating540 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance550 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Gate to Source Voltage (Vgs)8 V
Input Capacitance150 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Channels2
Number of Elements2
Power Dissipation200 mW
Rds On Max550 mΩ
Resistance550 mΩ
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time13.8 ns
Turn-On Delay Time4.1 ns
Voltage Rating (DC)20 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2004DWK-7.

Newark
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Future Electronics
Datasheet7 pages7 years ago
Datasheet6 pages10 years ago
Datasheet6 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
iiiC
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-17.68%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN2004DWK-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN2004DWK-7 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 540mA 6-Pin SOT-363 T/R
Avnet Japan
Dual N-Channel 20 V 550 mOhm Surface Mount Enhancement Mode Mosfet-SOT-363
Trans MOSFET N-CH 20V 0.54A Automotive 6-Pin SOT-363 T/R
MOSFET, AEC-Q101, DUAL N-CH, 20V, SOT363; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 540mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.4ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 200mW; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2004DWK7

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Continuous Drain Current (ID)540 mA
Current Rating540 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance550 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Gate to Source Voltage (Vgs)8 V
Input Capacitance150 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Channels2
Number of Elements2
Power Dissipation200 mW
Rds On Max550 mΩ
Resistance550 mΩ
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time13.8 ns
Turn-On Delay Time4.1 ns
Voltage Rating (DC)20 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2004DWK-7.

Newark
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Future Electronics
Datasheet7 pages7 years ago
Datasheet6 pages10 years ago
Datasheet6 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages6 years ago
iiiC
Datasheet5 pages12 years ago
Arrow Electronics
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago