Diodes Inc. DMG7430LFG

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)10.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance7 mΩ
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierPOWERDI3333-8
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation900 mW
Threshold Voltage1.4 V
Turn-Off Delay Time22.3 ns
Turn-On Delay Time5.2 ns
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG7430LFG.

Ciiva Crawler
Datasheet7 pages12 years ago
Upverter
Technical Drawing5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMG7430LFG.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Continuous Drain Current (ID)10.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance7 mΩ
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Manufacturer Package IdentifierPOWERDI3333-8
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation900 mW
Threshold Voltage1.4 V
Turn-Off Delay Time22.3 ns
Turn-On Delay Time5.2 ns
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG7430LFG.

Ciiva Crawler
Datasheet7 pages12 years ago
Upverter
Technical Drawing5 pages7 years ago