Diodes Inc. DMG7401SFG-7

Trans MOSFET P-CH 30V 9.8A Automotive 8-Pin PowerDI EP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.007789 mg
Technical
Continuous Drain Current (ID)9.8 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance9 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance2.987 nF
Max Operating Temperature150 °C
Max Power Dissipation940 mW
Min Operating Temperature-55 °C
Number of Channels1
Rds On Max11 mΩ
Rise Time15.4 ns
Turn-Off Delay Time38 ns
Turn-On Delay Time11.3 ns
Dimensions
Height850 µm
Length3.35 mm
Width3.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG7401SFG-7.

RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Upverter
Datasheet6 pages10 years ago

Inventory History

3 month trend:
-63.47%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMG7401SFG-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMG7401SFG-7 provided by its distributors.

Trans MOSFET P-CH 30V 9.8A Automotive 8-Pin PowerDI EP T/R
MOSFET,P-CH,Trans,MOS,30V,9.8A ,PowerDI | Diodes Inc DMG7401SFG-7
MOSFET P-CH 30V 9.8A POWERDI3333
MOSFET P-CH 30V 9.8A PWRDI3333-8

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG7401SFG7

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.007789 mg
Technical
Continuous Drain Current (ID)9.8 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance9 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance2.987 nF
Max Operating Temperature150 °C
Max Power Dissipation940 mW
Min Operating Temperature-55 °C
Number of Channels1
Rds On Max11 mΩ
Rise Time15.4 ns
Turn-Off Delay Time38 ns
Turn-On Delay Time11.3 ns
Dimensions
Height850 µm
Length3.35 mm
Width3.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG7401SFG-7.

RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Upverter
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago