Diodes Inc. DMG4800LSD-13

DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight73.992255 mg
Technical
Continuous Drain Current (ID)7.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance12 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time8.55 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance798 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.17 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape and Reel
Power Dissipation1.17 W
Rds On Max16 mΩ
Rise Time4.5 ns
Schedule B8541290080
Threshold Voltage1.6 V
Turn-Off Delay Time26.33 ns
Turn-On Delay Time5.03 ns
Dimensions
Height1.5 mm
Length4.95 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG4800LSD-13.

Future Electronics
Datasheet6 pages9 years ago
Datasheet8 pages1 year ago
Datasheet7 pages6 years ago
Datasheet6 pages14 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet6 pages12 years ago
iiiC
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+0.35%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMG4800LSD-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMG4800LSD-13 provided by its distributors.

DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 30V 9.8A 8-Pin SOIC T/R
MOSFET N-Channel 30V 7.5A SOIC8 | Diodes Inc DMG4800LSD-13
MOSFET, DUAL N-CH, 30V, SOIC-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 7.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.012ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V; Power Dissipation Pd: 1.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG4800LSD13

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight73.992255 mg
Technical
Continuous Drain Current (ID)7.5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance12 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time8.55 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance798 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.17 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape and Reel
Power Dissipation1.17 W
Rds On Max16 mΩ
Rise Time4.5 ns
Schedule B8541290080
Threshold Voltage1.6 V
Turn-Off Delay Time26.33 ns
Turn-On Delay Time5.03 ns
Dimensions
Height1.5 mm
Length4.95 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG4800LSD-13.

Future Electronics
Datasheet6 pages9 years ago
Datasheet8 pages1 year ago
Datasheet7 pages6 years ago
Datasheet6 pages14 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet6 pages12 years ago
iiiC
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago