Diodes Inc. DMG3406L-13

N-Channel 30 V 50 mOhm 0.77 W SMT Enhancement Mode Mosfet - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Continuous Drain Current (ID)3.6 A
Drain to Source Voltage (Vdss)30 V
Input Capacitance495 pF
Max Operating Temperature150 °C
Max Power Dissipation770 mW
Min Operating Temperature-55 °C
Rds On Max50 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG3406L-13.

Newark
Datasheet6 pages9 years ago
TME
Datasheet6 pages9 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-10.53%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMG3406L-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMG3406L-13 provided by its distributors.

N-Channel 30 V 50 mOhm 0.77 W SMT Enhancement Mode Mosfet - SOT-23
Mosfet, N-Ch, 30V, 3.6A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMG3406L-13
Trans MOSFET N-CH 30V 3.6A 3-Pin SOT-23 T/R

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG3406L13

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Continuous Drain Current (ID)3.6 A
Drain to Source Voltage (Vdss)30 V
Input Capacitance495 pF
Max Operating Temperature150 °C
Max Power Dissipation770 mW
Min Operating Temperature-55 °C
Rds On Max50 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG3406L-13.

Newark
Datasheet6 pages9 years ago
TME
Datasheet6 pages9 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant