Cornell Dubilier DME6P22K-F

Capacitor POLYESTER FILM 0.22UF, 630V, 1; 10%, RADIAL; Dielectric Type: Metallized PET; Case /
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance220 nF
DielectricPET
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating630 V
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Depth9.5 mm
Height17 mm
Height - Seated (Max)18.4912 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18.5 mm
Width9.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME6P22K-F.

Farnell
Datasheet4 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago

Inventory History

3 month trend:
-60.12%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DME6P22K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DME6P22K-F provided by its distributors.

Capacitor POLYESTER FILM 0.22UF, 630V, 1; 10%, RADIAL; Dielectric Type:Metallized PET; Case /
Cap Film 0.22uF 630V PET 10% (18.5 X 9.5 X 17mm) Radial 15mm 125 C
Radial FILM CAPACITOR DME 250V 0.22muF ±10% 0.728Lx0.374W 18.50mmx9.50mm
Capacitor, Polyester Metallized, Radial, 0.22uF, 630V | Cornell-Dubilier DME6P22K-F
DME Series 630 V 0.22 uF ±10 % Radial Metallized Polyester Film Capacitor

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME6P22KF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountPCB, Through Hole
Technical
Capacitance220 nF
DielectricPET
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationPC Pins
Tolerance10 %
Voltage Rating630 V
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Depth9.5 mm
Height17 mm
Height - Seated (Max)18.4912 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18.5 mm
Width9.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME6P22K-F.

Farnell
Datasheet4 pages18 years ago
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago
Sager Electronics
Datasheet4 pages10 years ago
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages4 years ago
Master Electronics
Datasheet4 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements