Cornell Dubilier DME4W2P2K

Cap Film 2.2UF 10% 400VDC Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance2.2 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Height22 mm
Height - Seated (Max)21.9964 mm
Lead Pitch27.5082 mm
Length30.988 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME4W2P2K.

Electro Sonic
Datasheet4 pages4 years ago
Mouser
Datasheet4 pages18 years ago
Sager Electronics
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DME4W2P2K.

Descriptions

Descriptions of Cornell Dubilier DME4W2P2K provided by its distributors.

CAP FILM 2.2UF 10% 400VDC RADIAL
Polyester Film Capacitors USE 5989-400V2.2-F
Film Capacitor; Film Capacitor Type:Polyester; Capacitance:2.2uF; Capacitance Tolerance:+/- 10 %; Working Voltage, DC:400V; Capacitor Terminals:Radial Leaded; Series:DME; Lead Pitch:1.083"m; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance2.2 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Height22 mm
Height - Seated (Max)21.9964 mm
Lead Pitch27.5082 mm
Length30.988 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME4W2P2K.

Electro Sonic
Datasheet4 pages4 years ago
Mouser
Datasheet4 pages18 years ago
Sager Electronics
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements