📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cornell Dubilier DME10S22K-F

Cap Film 0.022uF 1000V PET 10%( 15.5 X 7.5 X 15.5mm) Radial 12.5mm 125C
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME10S22K-F.

Master Electronics

Datasheet4 pages3 years ago

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.022uF 1000V PET 10%( 18 X 6 X 12mm) Radial Wound 15mm 105C Automotive Bag
PanasonicECQ-E6223KF3
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 5mm 105C Ammo
PanasonicECQ-E2223KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2223KFB

Descriptions

Descriptions of Cornell Dubilier DME10S22K-F provided by its distributors.

Cap Film 0.022uF 1000V PET 10%( 15.5 X 7.5 X 15.5mm) Radial 12.5mm 125C
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Capacitor Polyester Film 0.022Uf, 1Kv, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.022Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:1000V; Tipo De Condensador:- |Cornell Dubilier DME10S22K-F
CAPACITOR POLYESTER FILM 0.022UF, 1KV, 1; CAPACITOR POLYESTER FILM 0.022UF, 1KV, 10%, RADIAL; Capacitance:22000pF; Voltage Rating:1kV; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:DME Series; Capacitor Case Style:-; No. of Pins:2

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor