Texas Instruments DM74LS374N

French Electronic Distributor since 1988

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-2.6 mA
Logic FunctionD-Type
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits8
Number of Circuits8
Operating Supply Voltage5 V
PolarityNon-Inverting

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM74LS374N.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DM74LS374N.

Descriptions

Descriptions of Texas Instruments DM74LS374N provided by its distributors.

French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)
Contact for details
NSC DM74LS374N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM 74LS374N
  • DM74LS374 N

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-2.6 mA
Logic FunctionD-Type
Low Level Output Current24 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits8
Number of Circuits8
Operating Supply Voltage5 V
PolarityNon-Inverting

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM74LS374N.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago