Murata DLP11SN900HL2L

Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0504
Case Code (Imperial)0504
Case Code (Metric)1210
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current150 mA
Current Rating150 mA
DC Current150 mA
DC Resistance (DCR)1.5 Ω
Impedance90 Ω
Max DC Current150 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Lines2
RMS Current (Irms)150 mA
Schedule B8504500000
Series Resistance1.88 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance20 %
Voltage Rating5 V
Dimensions
Depth1 mm
Height820 µm
Length1.25 mm
Width990.6 µm

Documents

Download datasheets and manufacturer documentation for Murata DLP11SN900HL2L.

TME
Datasheet3 pages12 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet2 pages13 years ago
Datasheet245 pages9 years ago
Arrow Electronics
Datasheet1 page12 years ago
iiiC
Datasheet3 pages13 years ago
_legacy Avnet
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-65.80%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata DLP11SN900HL2L.

Related Parts

Descriptions

Descriptions of Murata DLP11SN900HL2L provided by its distributors.

Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
MURATA# DLP11SN900HL2L, DLP Series 90 Ohm Impedance 20 % 150 mA DCR 1.5 OhmSMT Common Mode Choke
Ind Common Mode Shielded Thin Film 90Ohm 100MHz 0504 Embossed T/R
Avnet Japan
Inductor RF Chip Unshielded Multi-Layer 8.2nH 5% 100MHz 8Q-Factor Ceramic 500mA 250mOhm DCR 0402 T/R
90Ω@100MHz 1.88Ω 2 0504 Common Mode Filters ROHS
(DLP11SN900HL2L) CM CHOKE, 90R@ 100MHZ, SMT
SMD TEKERCS 150MA 15R 5V -90R/100MHZ
Data Line Filter, 2 Function(s), 5V, 0.15A, 4 Pin(s)
Choke, Common Mode, 90 Ohm, 0.15A; Rated Current:150Ma; Inductance:-; Product Range:dlp11S Series; Impedance:90Ohm; Common Mode Filter Case:1.25Mm X 1Mm X 0.82Mm; Automotive Qualification Standard:-; Svhc:no Svhc (15-Jan Rohs Compliant: Yes
IC PWR DIST SWITCH TRIPLE 16SOIC
New and Oringinal with 360 days guarantee
Product Description Demo for Development.
French Electronic Distributor since 1988
Ferrite SMD SMD, 90Ohm @ 100MHz
DLP11SN OBSOLETE LTB:31March23

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP11SN900HL2L.

Technical Specifications

Physical
Case/Package0504
Case Code (Imperial)0504
Case Code (Metric)1210
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current150 mA
Current Rating150 mA
DC Current150 mA
DC Resistance (DCR)1.5 Ω
Impedance90 Ω
Max DC Current150 mA
Max Operating Temperature85 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Lines2
RMS Current (Irms)150 mA
Schedule B8504500000
Series Resistance1.88 Ω
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance20 %
Voltage Rating5 V
Dimensions
Depth1 mm
Height820 µm
Length1.25 mm
Width990.6 µm

Documents

Download datasheets and manufacturer documentation for Murata DLP11SN900HL2L.

TME
Datasheet3 pages12 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet2 pages13 years ago
Datasheet245 pages9 years ago
Arrow Electronics
Datasheet1 page12 years ago
iiiC
Datasheet3 pages13 years ago
_legacy Avnet
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago