TE Connectivity DJT16E21-35SC-LC

Circular, Size 21, 79WAY, Skt (l/c)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Number of Positions79
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity DJT16E21-35SC-LC.

element14 APAC
Datasheet6 pages22 years ago
Farnell
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity DJT16E21-35SC-LC.

Related Parts

Descriptions

Descriptions of TE Connectivity DJT16E21-35SC-LC provided by its distributors.

CIRCULAR, SIZE 21, 79WAY, SKT (L/C)
CONN PLUG HSG FMALE 79POS INLINE
CIRCULAR, SIZE 21, 79WAY, SKT (L/C); Connector Type:Plug; Series:MIL-C-38999 Series I; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:21; Insert Arrangement:21-35; No. of Positions:79; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-C-38999 Series I; For Use With:Deutsch MIL-C-38999 Crimp Contacts; Shell Finish:Cadmium over Nickel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeBayonet
FeaturesShielded
GenderFemale
Number of Positions79
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity DJT16E21-35SC-LC.

element14 APAC
Datasheet6 pages22 years ago
Farnell
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant