HIROSE ELECTRIC DH-17-CV1B

High Speed Transmission, 1.0mm Pitch Small Interface Connectors, -25 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialPC
MaterialMetal, Plastic, Steel
MountCable
Technical
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts17
Number of Ports1
Number of Positions17
OrientationStraight
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Depth31.4 mm
Height11.7 mm
Length26 mm
Pitch1 mm
Width11.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DH-17-CV1B.

Sager Electronics
Datasheet2 pages4 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet28 pages5 years ago

Inventory History

3 month trend:
-9.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DH-17-CV1B.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DH-17-CV1B provided by its distributors.

High Speed Transmission, 1.0mm Pitch Small Interface Connectors, -25 to 85 ℃, RoHS
Hirose SCT
Cover Case for DH Series 17 Position Small Interface Connectors
I/O Connectors 17P SCREW LOCK COVER
COVER CASE, 17POS, 180DEG, SCREW LOCK;
CONN BACKSHELL 17POS 180DEG SHLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Housing MaterialPC
MaterialMetal, Plastic, Steel
MountCable
Technical
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts17
Number of Ports1
Number of Positions17
OrientationStraight
ShieldingShielded
Wire/Cable TypeRound
Dimensions
Depth31.4 mm
Height11.7 mm
Length26 mm
Pitch1 mm
Width11.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DH-17-CV1B.

Sager Electronics
Datasheet2 pages4 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet28 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant