Vishay DG419DY-T1-E3

DG419 Series SPDT 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Drain to Source Resistance40 Ω
Dual Supply Voltage15 V
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Current1 µA
Max Supply Voltage36 V
Min Dual Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage13 V
Nominal Supply Current1 nA
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs2
On-State Resistance35 Ω
Operating Supply Current1 nA
Operating Supply Voltage15 V
PackagingCut Tape
Power Dissipation400 mW
Resistance35 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPDT
Turn-Off Delay Time145 ns
Turn-On Delay Time175 ns
Dimensions
Height1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay DG419DY-T1-E3.

Farnell
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet16 pages8 years ago
Datasheet16 pages9 years ago
element14 APAC
Datasheet15 pages7 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet16 pages11 years ago
Upverter
Datasheet14 pages5 years ago
TME
Datasheet14 pages5 years ago
Newark
Datasheet14 pages5 years ago
Datasheet16 pages9 years ago
Datasheet11 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages8 years ago
Jameco
Datasheet12 pages15 years ago

Inventory History

3 month trend:
-22.53%

Alternate Parts

Price @ 1000
$ 1.042
$ 1.053
$ 1.053
Stock
888,746
531,607
531,607
Authorized Distributors
15
14
14
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
1
1
1
Number of Outputs
2
2
2
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
30 mA
30 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
13 V
13 V
13 V
Max Supply Voltage
36 V
36 V
36 V

Engineering Resources

View Evaluation kits and Reference designs for Vishay DG419DY-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay DG419DY-T1-E3 provided by its distributors.

DG419 Series SPDT 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N
Precision CMOS Analog Switch;SOIC8 CSHHA | Siliconix / Vishay DG419DY-T1-E3
ANALOG SWITCH, SINGLE, SPDT, SOIC-8; No. of Channels: 1Channels; Analog Switch Type: SPDT; On State Resistance Max: 20ohm; Supply Voltage Range: ± 15V; Analog Switch Case: SOIC; No. of Pins: 8Pins; Operatin 65K2474

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG419DY-T1-E3.
  • DG419DYT1E3

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Drain to Source Resistance40 Ω
Dual Supply Voltage15 V
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Max Supply Current1 µA
Max Supply Voltage36 V
Min Dual Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage13 V
Nominal Supply Current1 nA
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs2
On-State Resistance35 Ω
Operating Supply Current1 nA
Operating Supply Voltage15 V
PackagingCut Tape
Power Dissipation400 mW
Resistance35 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPDT
Turn-Off Delay Time145 ns
Turn-On Delay Time175 ns
Dimensions
Height1.55 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay DG419DY-T1-E3.

Farnell
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet16 pages8 years ago
Datasheet16 pages9 years ago
element14 APAC
Datasheet15 pages7 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet16 pages11 years ago
Upverter
Datasheet14 pages5 years ago
TME
Datasheet14 pages5 years ago
Newark
Datasheet14 pages5 years ago
Datasheet16 pages9 years ago
Datasheet11 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages8 years ago
Jameco
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago