Analog Devices DG419DY+

DG419 Series SPDT 20 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Dual Supply Voltage15 V
High Level Output Current30 mA
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Power Dissipation471 mW
Max Supply Current1 µA
Max Supply Voltage30 V
Manufacturer Package IdentifierS8+4
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Bits1
Number of Channels1
Operating Supply Current100 pA
PackagingBulk
Resistance100 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPDT
Turn-Off Delay Time145 ns
Turn-On Delay Time175 ns
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DG419DY+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet12 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet13 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DG419DY+.

Related Parts

Descriptions

Descriptions of Analog Devices DG419DY+ provided by its distributors.

DG419 Series SPDT 20 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Analog Switch Single SPDT 8-Pin SOIC N
Improved, SPST/SPDT Analog Switches
ANALOGUE SWITCH, SINGLE, NSOIC-8
IC SWITCH SPDT X 1 35OHM 8SOIC
Analog Switch ICs SPDT Precision CMOS
SPDT, 1 Func, 1 Channel, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Dual Supply Voltage15 V
High Level Output Current30 mA
Max Dual Supply Voltage20 V
Max Operating Temperature85 °C
Max Power Dissipation471 mW
Max Supply Current1 µA
Max Supply Voltage30 V
Manufacturer Package IdentifierS8+4
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Number of Bits1
Number of Channels1
Operating Supply Current100 pA
PackagingBulk
Resistance100 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPDT
Turn-Off Delay Time145 ns
Turn-On Delay Time175 ns
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DG419DY+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet12 pages27 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago